Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 10A 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH12060WAD

DigiKey Part Number
393-1175-ND
Manufacturer
Manufacturer Product Number
PTH12060WAD
Description
DC DC CONVERTER 1.2-5.5V 55W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 10A 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Mfr
Power (Watts)
55 W
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Non-Isolated PoL Module
Efficiency
94%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
10-DIP Module
Voltage - Input (Max)
13.2V
Size / Dimension
1.00" L x 0.62" W x 0.35" H (25.4mm x 15.7mm x 8.9mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,04000 €17,04 €
516,40400 €82,02 €
1016,14000 €161,40 €
4815,55229 €746,51 €
9615,29917 €1.468,72 €
14415,15292 €2.182,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,04000 €
Unit Price with VAT:20,27760 €