
PTH12050WAD | |
|---|---|
DigiKey Part Number | 393-1173-ND |
Manufacturer | |
Manufacturer Product Number | PTH12050WAD |
Description | DC DC CONVERTER 1.2-5.5V 33W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 33 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 6-DIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 € | 12,93 € |
| 5 | 12,44600 € | 62,23 € |
| Unit Price without VAT: | 12,93000 € |
|---|---|
| Unit Price with VAT: | 15,38670 € |

