
PTH12010WAD | |
|---|---|
DigiKey Part Number | 393-1177-ND |
Manufacturer | |
Manufacturer Product Number | PTH12010WAD |
Description | DC DC CONVERTER 1.2-5.5V 66W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 12A 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 12A |
Mfr | Power (Watts) 66 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 94% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 10-DIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 1.37" L x 0.62" W x 0.35" H (34.8mm x 15.7mm x 8.9mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,13000 € | 20,13 € |
| 5 | 19,37600 € | 96,88 € |
| 10 | 19,06200 € | 190,62 € |
| 40 | 18,44825 € | 737,93 € |
| Unit Price without VAT: | 20,13000 € |
|---|---|
| Unit Price with VAT: | 23,95470 € |

