Direct
Similar

PTH05050WAS | |
|---|---|
DigiKey Part Number | 393-1101-ND |
Manufacturer | |
Manufacturer Product Number | PTH05050WAS |
Description | DC DC CONVERTER 0.8-3.6V 21W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 6A 4.5V - 5.5V Input |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 21 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 95% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 6-SMD Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTH05050WAS | Texas Instruments | 69 | 296-20415-ND | 17,82000 € | Direct |
| SRBA-06E2ALG | Bel Power Solutions | 495 | 507-1378-ND | 24,54000 € | Similar |



