Direct



PTH03050WAS | |
|---|---|
DigiKey Part Number | 393-1091-ND |
Manufacturer | |
Manufacturer Product Number | PTH03050WAS |
Description | DC DC CONVERTER 0.8-2.5V 15W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 6A 2.95V - 3.65V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 15 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 94% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.95V | Package / Case 6-SMD Module |
Voltage - Input (Max) 3.65V | Size / Dimension 0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTH03050WAS | Rochester Electronics, LLC | 3.400 | 2156-PTH03050WAS-ND | 19,56000 € | Direct |


