
PTH03020WAZ | |
|---|---|
DigiKey Part Number | PTH03020WAZE-ND |
Manufacturer | |
Manufacturer Product Number | PTH03020WAZ |
Description | DC DC CONVERTER 0.8-2.5V 55W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.5V 22A 2.95V - 3.65V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 22A |
Mfr | Power (Watts) 55 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OTP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 95% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.95V | Package / Case 10-SMD Module |
Voltage - Input (Max) 3.65V | Size / Dimension 1.50" L x 0.87" W x 0.35" H (38.1mm x 22.1mm x 9.0mm) |
Voltage - Output 1 | Base Product Number |

