
NPT44-M | |
|---|---|
DigiKey Part Number | 454-1541-ND |
Manufacturer | |
Manufacturer Product Number | NPT44-M |
Description | AC/DC CONVERTER 5V 24V 12V 45W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 24V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Current - Output 2 | 1 A | |
Current - Output 3 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 80°C | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,73000 € | 41,73 € |
| 5 | 39,74800 € | 198,74 € |
| 10 | 38,92200 € | 389,22 € |
| 40 | 37,32175 € | 1.492,87 € |
| 80 | 36,54625 € | 2.923,70 € |
| 120 | 36,10008 € | 4.332,01 € |
| Unit Price without VAT: | 41,73000 € |
|---|---|
| Unit Price with VAT: | 49,65870 € |



