
NPS45-M | |
|---|---|
DigiKey Part Number | 454-1482-ND |
Manufacturer | |
Manufacturer Product Number | NPS45-M |
Description | AC/DC CONVERTER 24V 45W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Efficiency 87% |
Packaging Bulk | Operating Temperature 0°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, CSA, UL, TUV |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 1.9 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,66000 € | 39,66 € |
| 5 | 37,77800 € | 188,89 € |
| 10 | 36,99300 € | 369,93 € |
| 40 | 35,47125 € | 1.418,85 € |
| 80 | 34,73425 € | 2.778,74 € |
| 120 | 34,31025 € | 4.117,23 € |
| Unit Price without VAT: | 39,66000 € |
|---|---|
| Unit Price with VAT: | 47,19540 € |




