
NLP65-9915 | |
|---|---|
DigiKey Part Number | NLP65-9915-ND |
Manufacturer | |
Manufacturer Product Number | NLP65-9915 |
Description | AC/DC CONVERTER 15V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 72% |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Open Frame | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm) |
Voltage - Output 1 15V | Minimum Load Required Yes |
Current - Output 1 4.4 A |

