Open Frame AC DC Converters 2 Output 5V 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLP65-9620

DigiKey Part Number
NLP65-9620-ND
Manufacturer
Manufacturer Product Number
NLP65-9620
Description
AC/DC CONVERTER 5V 24V 65W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 5V 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
2 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Voltage - Isolation
3 kV
Part Status
Obsolete
Efficiency
72%
Type
Open Frame
Operating Temperature
0°C ~ 70°C
Number of Outputs
2
Features
DC Input Capable, Universal Input
Voltage - Input
85 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm)
Voltage - Output 2
24V
Minimum Load Required
Yes
Current - Output 1
7 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.