
NLP65-7608E | |
|---|---|
DigiKey Part Number | NLP65-7608E-ND |
Manufacturer | |
Manufacturer Product Number | NLP65-7608E |
Description | AC/DC CONVERTER 5V 12V -12V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 2.2 A |
Mfr | Current - Output 3 650 mA |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 3 kV |
Type Open Frame | Efficiency 72% |
Number of Outputs 3 | Operating Temperature 0°C ~ 70°C |
Voltage - Input 85 ~ 264 VAC | Features DC Input Capable, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm) |
Voltage - Output 3 -12V | Minimum Load Required Yes |
Current - Output 1 7.5 A |

