
NLP110-9608 | |
|---|---|
DigiKey Part Number | 393-1040-ND |
Manufacturer | |
Manufacturer Product Number | NLP110-9608 |
Description | AC/DC CONVERTER 12V 5V -12V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 12V 5V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.5 A | |
Current - Output 2 | 13 A | |
Current - Output 3 | 650 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.50" L x 3.00" W x 1.26" H (165.1mm x 76.2mm x 32.0mm) | |
Approval Agency | - | |
Minimum Load Required | Yes |

