
NFS40CJ | |
|---|---|
DigiKey Part Number | NFS40CJ-ND |
Manufacturer | |
Manufacturer Product Number | NFS40CJ |
Description | AC/DC CONVERTER 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters Output 85 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 70% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | |
Minimum Load Required | Yes |

