Open Frame AC DC Converters 3 Output 5.1V 12V -5V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFS40-7607

DigiKey Part Number
NFS40-7607-ND
Manufacturer
Manufacturer Product Number
NFS40-7607
Description
AC/DC CONVERTER 5.1V 12V -5V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5.1V 12V -5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
2 A
Mfr
Current - Output 3
350 mA
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Voltage - Isolation
3 kV
Type
Open Frame
Efficiency
70%
Number of Outputs
3
Operating Temperature
0°C ~ 70°C (With Derating)
Voltage - Input
85 ~ 264 VAC
Features
Adjustable Output, DC Input Capable, Universal Input
Voltage - Output 1
5.1V
Mounting Type
Chassis Mount
Voltage - Output 2
12V
Size / Dimension
5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)
Voltage - Output 3
-5V
Minimum Load Required
Yes
Current - Output 1
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.