
NFS25-7608 | |
|---|---|
DigiKey Part Number | NFS25-7608-ND |
Manufacturer | |
Manufacturer Product Number | NFS25-7608 |
Description | AC/DC CNVRTR 5.1V 12V -12V 25W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5.1V 12V -12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 1.5 A |
Mfr | Current - Output 3 200 mA |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 3 kV |
Type Open Frame | Efficiency 70% |
Number of Outputs 3 | Operating Temperature 0°C ~ 50°C |
Voltage - Input 85 ~ 264 VAC | Features DC Input Capable, Universal Input |
Voltage - Output 1 5.1V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) |
Voltage - Output 3 -12V | Approval Agency CE, CSA, UR, VDE |
Current - Output 1 2 A | Minimum Load Required No |

