
NFS110-7901P | |
|---|---|
DigiKey Part Number | NFS110-7901P-ND |
Manufacturer | |
Manufacturer Product Number | NFS110-7901P |
Description | AC/DC CNVT 5.1V 12V -12V -5V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5.1V 12V -12V -5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | -5V | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Current - Output 2 | 4.5 A | |
Current - Output 3 | 500 mA | |
Current - Output 4 | 500 mA | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 4.25" W x 1.80" H (177.8mm x 108.0mm x 45.7mm) | |
Approval Agency | - | |
Minimum Load Required | No |

