
NFS110-7624 | |
|---|---|
DigiKey Part Number | NFS110-7624-ND |
Manufacturer | |
Manufacturer Product Number | NFS110-7624 |
Description | AC/DC CONVERTER 24V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 75% |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.00" L x 4.25" W x 1.80" H (177.8mm x 108.0mm x 45.7mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 4 A | Minimum Load Required No |

