Open Frame AC DC Converters 1 Output 5.1V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFS110-7605

DigiKey Part Number
NFS110-7605-ND
Manufacturer
Manufacturer Product Number
NFS110-7605
Description
AC/DC CONVERTER 5.1V 80W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5.1V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
70%
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
7.00" L x 4.25" W x 1.80" H (177.8mm x 108.0mm x 45.7mm)
Voltage - Output 1
5.1V
Approval Agency
CE
Current - Output 1
8 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.