Similar

NFS110-7604PJ | |
|---|---|
DigiKey Part Number | NFS110-7604PJ-ND |
Manufacturer | |
Manufacturer Product Number | NFS110-7604PJ |
Description | AC/DC CNVT 5.1V 24V 12V -12V 80W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5.1V 24V 12V -12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 3.5 A |
Mfr | Current - Output 3 4.5 A |
Series | Current - Output 4 500 mA |
Packaging Bulk | Power (Watts) |
Part Status Obsolete | Applications ITE (Commercial) |
Type Open Frame | Voltage - Isolation 3 kV |
Number of Outputs 4 | Efficiency 70% |
Voltage - Input 85 ~ 264 VAC | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Output 1 5.1V | Features Adjustable Output, DC Input Capable, Universal Input |
Voltage - Output 2 24V | Mounting Type Chassis Mount |
Voltage - Output 3 12V | Size / Dimension 4.25" L x 7.00" W x 1.80" H (108.0mm x 177.8mm x 45.7mm) |
Voltage - Output 4 -12V | Minimum Load Required No |
Current - Output 1 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ150-11EU | Tri-Mag, LLC | 0 | DZ150-11EU-ND | 103,86600 € | Similar |


