Open Frame AC DC Converters 4 Output 5.1V 24V 12V -12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFS110-7602P

DigiKey Part Number
NFS110-7602P-ND
Manufacturer
Manufacturer Product Number
NFS110-7602P
Description
AC/DC CNVT 5.1V 24V 12V -12V 80W
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5.1V 24V 12V -12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
3.5 A
Mfr
Current - Output 3
4.5 A
Series
Current - Output 4
500 mA
Packaging
Bulk
Power (Watts)
Part Status
Obsolete
Applications
ITE (Commercial)
Type
Open Frame
Voltage - Isolation
3 kV
Number of Outputs
4
Efficiency
70%
Voltage - Input
85 ~ 264 VAC
Operating Temperature
0°C ~ 70°C (With Derating)
Voltage - Output 1
5.1V
Features
Adjustable Output, DC Input Capable, Universal Input
Voltage - Output 2
24V
Mounting Type
Chassis Mount
Voltage - Output 3
12V
Size / Dimension
7.00" L x 4.25" W x 1.80" H (177.8mm x 108.0mm x 45.7mm)
Voltage - Output 4
-12V
Approval Agency
CE
Current - Output 1
8 A
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.