
MP6-3R-LLE-00 | |
|---|---|
DigiKey Part Number | MP6-3R-LLE-00-ND |
Manufacturer | |
Manufacturer Product Number | MP6-3R-LLE-00 |
Description | AC/DC CNVRTR 28V 2X12V 5V 800W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 28V 12V 12V 5V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 1 21.4 A |
Mfr | Current - Output 2 1 A |
Series | Current - Output 3 1 A |
Packaging Bulk | Current - Output 4 2 A |
Part Status Obsolete | Power (Watts) |
Type Enclosed | Applications ITE (Commercial), Medical |
Number of Outputs 4 | Efficiency 85% |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Operating Temperature -40°C ~ 70°C (With Derating) |
Voltage - Output 1 28V | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Voltage - Output 2 12V | Mounting Type Chassis Mount |
Voltage - Output 3 12V | Approval Agency CB, CE, CSA, UL, VDE |
Voltage - Output 4 5V |

