
MP6-2W-4LE-0M | |
|---|---|
DigiKey Part Number | MP6-2W-4LE-0M-ND |
Manufacturer | |
Manufacturer Product Number | MP6-2W-4LE-0M |
Description | AC/DC CONVERTER 48V 12V 5V 800W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 48V 12V 5V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 1 7.5 A |
Mfr | Current - Output 2 10 A |
Series | Current - Output 3 10 A |
Packaging Bulk | Power (Watts) |
Part Status Obsolete | Applications ITE (Commercial), Medical |
Type Enclosed | Efficiency 85% |
Number of Outputs 3 | Operating Temperature -40°C ~ 70°C (With Derating) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Voltage - Output 1 48V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Approval Agency CB, CE, CSA, UL, VDE |
Voltage - Output 3 5V |

