
MP6-2W-00 | |
|---|---|
DigiKey Part Number | MP6-2W-00-ND |
Manufacturer | |
Manufacturer Product Number | MP6-2W-00 |
Description | AC/DC CONVERTER 48V 36V 800W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 48V 36V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 1 7.5 A |
Mfr | Current - Output 2 10 A |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial), Medical |
Part Status Obsolete | Efficiency 85% |
Type Enclosed | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 48V | Approval Agency CB, CE, CSA, UL, VDE |
Voltage - Output 2 36V |

