
MP6-2S-2S-20 | |
|---|---|
DigiKey Part Number | MP6-2S-2S-20-ND |
Manufacturer | |
Manufacturer Product Number | MP6-2S-2S-20 |
Description | AC/DC CONVERTER 30V 800W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 30V 85 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 1 24 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency 85% |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Approval Agency CB, CE, CSA, UL, VDE |
Voltage - Output 1 30V |

