Enclosed AC DC Converters 2 Output 24V 24V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6-2Q-2Q-0P

DigiKey Part Number
MP6-2Q-2Q-0P-ND
Manufacturer
Manufacturer Product Number
MP6-2Q-2Q-0P
Description
AC/DC CONVERTER 2X24V 800W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 24V 24V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
15 A
Mfr
Current - Output 2
15 A
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial), Medical
Part Status
Obsolete
Efficiency
85%
Type
Enclosed
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
2
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Mounting Type
Chassis Mount
Voltage - Output 1
24V
Approval Agency
CB, CE, CSA, UL, VDE
Voltage - Output 2
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable