
LPT82 | |
|---|---|
DigiKey Part Number | 454-1167-ND |
Manufacturer | |
Manufacturer Product Number | LPT82 |
Description | AC/DC CONVERTER 5V 12V -12V 60W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 3 A |
Mfr | Current - Output 3 700 mA |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 75% |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input |
Voltage - Input 85 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.00" L x 3.00" W x 1.29" H (127.0mm x 76.2mm x 32.8mm) |
Voltage - Output 2 12V | Approval Agency CB, CE |
Voltage - Output 3 -12V | Minimum Load Required Yes |
Current - Output 1 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPT102-M | ARTESYN / Advanced Energy | 139 | 454-1459-ND | 100,20000 € | Similar |



