
LPT47 | |
|---|---|
DigiKey Part Number | 454-1074-ND |
Manufacturer | |
Manufacturer Product Number | LPT47 |
Description | AC/DC CONVERTER 5V 24V -12V 40W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 24V -12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 1 A |
Mfr | Current - Output 3 500 mA |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 70% |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, DC Input Capable, Remote Sense, Universal Input |
Voltage - Input 85 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm) |
Voltage - Output 2 24V | Approval Agency CB, CE |
Voltage - Output 3 -12V | Minimum Load Required Yes |
Current - Output 1 4 A |


