LPT44 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 15,04000 €
Datasheet
Open Frame AC DC Converters 3 Output 5V 12V -5V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPT44

DigiKey Part Number
454-1080-ND
Manufacturer
Manufacturer Product Number
LPT44
Description
AC/DC CONVERTER 5V 12V -5V 40W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
2 A
Mfr
Current - Output 3
500 mA
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
70%
Type
Open Frame
Operating Temperature
0°C ~ 70°C (With Derating)
Number of Outputs
3
Features
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Voltage - Input
85 ~ 264 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
5V
Size / Dimension
5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm)
Voltage - Output 2
12V
Approval Agency
CB, CE
Voltage - Output 3
-5V
Minimum Load Required
Yes
Current - Output 1
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPT-60AMEAN WELL USA Inc.01866-4096-ND15,04000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes