LPS55 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ARTESYN / Advanced Energy
In Stock: 7.207
Unit Price: 45,49000 €
Datasheet
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS55

DigiKey Part Number
454-1164-ND
Manufacturer
Manufacturer Product Number
LPS55
Description
AC/DC CONVERTER 24V 60W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Efficiency
85%
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
2.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPS65-MARTESYN / Advanced Energy7.207454-1423-ND45,49000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes