Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS253-C

DigiKey Part Number
454-1207-ND
Manufacturer
Manufacturer Product Number
LPS253-C
Description
AC/DC CONVERTER 12V 250W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Efficiency
75%
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
10.32" L x 5.00" W x 2.00" H (262.0mm x 127.0mm x 50.8mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output 1
12V
Minimum Load Required
Yes
Current - Output 1
21 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.