
LPS252-C | |
|---|---|
DigiKey Part Number | 454-1204-ND |
Manufacturer | |
Manufacturer Product Number | LPS252-C |
Description | AC/DC CONVERTER 5V 250W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 75% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 10.32" L x 5.00" W x 2.00" H (262.0mm x 127.0mm x 50.8mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 5V | Minimum Load Required Yes |
Current - Output 1 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJA300F-5 | Cosel USA, Inc. | 2 | 1776-2022-ND | 95,96000 € | Similar |


