
LPS23 | |
|---|---|
DigiKey Part Number | 454-1694-ND |
Manufacturer | |
Manufacturer Product Number | LPS23 |
Description | AC/DC CONVERTER 12V 25W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 70% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 5.00" W x 1.14" H (76.2mm x 127.0mm x 29.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 2.1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPS23-M | ARTESYN / Advanced Energy | 0 | 454-1418-ND | 33,38000 € | Similar |



