


LPS208-M | |
|---|---|
DigiKey Part Number | 454-1478-ND |
Manufacturer | |
Manufacturer Product Number | LPS208-M |
Description | AC/DC CONVERTER 48V 125W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LPS208-M Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Efficiency 86% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 5.2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,81000 € | 112,81 € |
| 5 | 107,44400 € | 537,22 € |
| 10 | 105,21200 € | 1.052,12 € |
| 40 | 100,88500 € | 4.035,40 € |
| 80 | 98,97038 € | 7.917,63 € |
| Unit Price without VAT: | 112,81000 € |
|---|---|
| Unit Price with VAT: | 134,24390 € |


