
LPQ173 | |
|---|---|
DigiKey Part Number | LPQ173-ND |
Manufacturer | |
Manufacturer Product Number | LPQ173 |
Description | AC/DC CNVRTR 2X5V 12V -12V 85W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 12V -12V 5V 85 ~ 264 VAC Input |
Category | Current - Output 2 8 A |
Mfr | Current - Output 3 3 A |
Series | Current - Output 4 24 A |
Packaging Bulk | Power (Watts) |
Part Status Obsolete | Applications ITE (Commercial), Medical |
Type Enclosed | Efficiency 75% |
Number of Outputs 4 | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Input 85 ~ 264 VAC | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 8.50" L x 4.25" W x 1.50" H (216.0mm x 108.0mm x 38.1mm) |
Voltage - Output 3 -12V | Approval Agency CB, CE |
Voltage - Output 4 5V | Minimum Load Required Yes |
Current - Output 1 24 A |

