
LGA10C-00SADJJ | |
|---|---|
DigiKey Part Number | 454-1287-2-ND - Tape & Reel (TR) 454-1287-1-ND - Cut Tape (CT) 454-1287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGA10C-00SADJJ |
Description | DC DC CONVERTER 0.59-5.1V 50W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 10A 3V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerBLGA Module | |
Size / Dimension | 0.65" L x 0.65" W x 0.13" H (16.5mm x 16.5mm x 3.3mm) | |
Supplier Device Package | 24-LGA (16.51x16.51) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 € | 19,37 € |
| 5 | 18,65000 € | 93,25 € |
| 10 | 18,34800 € | 183,48 € |
| 25 | 17,95600 € | 448,90 € |
| 50 | 17,66400 € | 883,20 € |
| 100 | 17,37640 € | 1.737,64 € |
| 250 | 17,23184 € | 4.307,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 14,15523 € | 8.493,14 € |
| Unit Price without VAT: | 19,37000 € |
|---|---|
| Unit Price with VAT: | 23,05030 € |

