
LCM1000U-T-4 | |
---|---|
DigiKey Part Number | LCM1000U-T-4-ND |
Manufacturer | |
Manufacturer Product Number | LCM1000U-T-4 |
Description | AC/DC CONVERTER 36V 1000W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 36V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 27.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm) | |
Approval Agency | BMSI, CB, CCC, cCSAus, CE, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 334,30000 € | 334,30 € |
3 | 314,51333 € | 943,54 € |
5 | 305,71400 € | 1.528,57 € |
10 | 294,16700 € | 2.941,67 € |
30 | 278,16300 € | 8.344,89 € |
Unit Price without VAT: | 334,30000 € |
---|---|
Unit Price with VAT: | 397,81700 € |