


LCC1200-28U-9P24 | |
|---|---|
DigiKey Part Number | 454-LCC1200-28U-9P24-ND |
Manufacturer | |
Manufacturer Product Number | LCC1200-28U-9P24 |
Description | AC/DC CONVERTER 24V 1.2KW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 374 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 374 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93.5% | |
Operating Temperature | -40°C ~ 85°C | |
Features | Adjustable Output, Baseplate, DC Input Capable, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.98" L x 4.53" W x 1.57" H (278.8mm x 115.0mm x 40.0mm) | |
Approval Agency | CCC, CE, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,93000 € | 346,93 € |
| 5 | 339,16400 € | 1.695,82 € |
| Unit Price without VAT: | 346,93000 € |
|---|---|
| Unit Price with VAT: | 412,84670 € |



