Similar

LCB50W | |
|---|---|
DigiKey Part Number | 454-1677-ND |
Manufacturer | |
Manufacturer Product Number | LCB50W |
Description | AC/DC CONVERTER 48V 50W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 90% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 3.92" L x 3.21" W x 1.40" H (99.5mm x 81.5mm x 35.5mm) |
Voltage - Output 1 48V | Approval Agency CE |
Current - Output 1 1.1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LRS-50-48 | MEAN WELL USA Inc. | 1 | 1866-3357-ND | 10,20000 € | Similar |
| TXM 050-148 | Traco Power | 32 | TXM050-148-ND | 36,26000 € | Similar |



