LCB35L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 333
Unit Price: 11,30000 €
Datasheet
Enclosed AC DC Converters 1 Output 12V 88 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCB35L

DigiKey Part Number
454-1669-ND
Manufacturer
Manufacturer Product Number
LCB35L
Description
AC/DC CONVERTER 12V 35W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 88 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
89%
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
88 ~ 264 VAC
Size / Dimension
3.92" L x 3.21" W x 1.40" H (99.5mm x 81.5mm x 35.5mm)
Voltage - Output 1
12V
Approval Agency
CE
Current - Output 1
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS-35-12MEAN WELL USA Inc.3331866-4146-ND11,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes