
LCB35E | |
|---|---|
DigiKey Part Number | 454-1668-ND |
Manufacturer | |
Manufacturer Product Number | LCB35E |
Description | AC/DC CONVERTER 5V 35W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 83% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 3.92" L x 3.21" W x 1.40" H (99.5mm x 81.5mm x 35.5mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 7 A |

