
IVS1-5O2-5O2-60-A | |
|---|---|
DigiKey Part Number | IVS1-5O2-5O2-60-A-ND |
Manufacturer | |
Manufacturer Product Number | IVS1-5O2-5O2-60-A |
Description | AC/DC CONVERTER 18V 2999W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 18V 90 ~ 264 VAC, 120 ~ 300 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 300 VDC | |
Voltage - Output 1 | 18V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 166.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.00" L x 5.00" W x 5.00" H (279.4mm x 127.0mm x 127.0mm) | |
Approval Agency | CB, CE, CSA, UL | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | No | |
Base Product Number |

