


ILS600-5-R | |
|---|---|
DigiKey Part Number | 454-ILS600-5-R-ND |
Manufacturer | |
Manufacturer Product Number | ILS600-5-R |
Description | AC/DC CONVERTER 50V 1000W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 50V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 50V |
Mfr | Current - Output 1 20 A |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote Sense |
Type Enclosed | Mounting Type Rack Mount |
Number of Outputs 1 | Size / Dimension 10.30" L x 8.82" W x 1.73" H (261.6mm x 224.0mm x 43.9mm) |
Voltage - Input 100 ~ 240 VAC | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.983,65000 € | 1.983,65 € |
| Unit Price without VAT: | 1.983,65000 € |
|---|---|
| Unit Price with VAT: | 2.360,54350 € |

