
FCM10KW-N-T | |
|---|---|
DigiKey Part Number | 454-FCM10KW-N-T-ND |
Manufacturer | |
Manufacturer Product Number | FCM10KW-N-T |
Description | AC/DC CONVERTER 54.5V 10000W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 54.5V 187 ~ 528 VAC (3 Phase) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 187 ~ 528 VAC (3 Phase) | |
Voltage - Output 1 | 54.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 183.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 96.3% | |
Operating Temperature | -40°C ~ 50°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 18.11" L x 4.92" W x 3.21" H (460.0mm x 125.1mm x 81.6mm) | |
Approval Agency | CB, CE | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.468,23000 € | 1.468,23 € |
| 3 | 1.465,20333 € | 4.395,61 € |
| Unit Price without VAT: | 1.468,23000 € |
|---|---|
| Unit Price with VAT: | 1.747,19370 € |




