
EXQ60-48D05-3V3-R | |
|---|---|
DigiKey Part Number | EXQ60-48D05-3V3-R-ND |
Manufacturer | |
Manufacturer Product Number | EXQ60-48D05-3V3-R |
Description | DC DC CONVERTER 5V 3.3V 60W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 3.3V 12A, 15A 33V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 12A, 15A |
Mfr | Power (Watts) 60 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 91.5% |
Voltage - Input (Min) 33V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 7-DIP Module, 1/4 Brick |
Voltage - Output 1 | Size / Dimension 2.30" L x 1.50" W x 0.50" H (58.4mm x 38.1mm x 12.7mm) |
Voltage - Output 2 3.3V | Base Product Number |

