Similar

EXQ125-48S3V3-R | |
|---|---|
DigiKey Part Number | EXQ125-48S3V3-R-ND |
Manufacturer | |
Manufacturer Product Number | EXQ125-48S3V3-R |
Description | DC DC CONVERTER 3.3V 82W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 25A 33V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 82 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 33V | Package / Case 8-DIP Module, 1/4 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEO30F48N-L | ARTESYN / Advanced Energy | 0 | 454-1192-ND | 64,56850 € | Similar |


