
EXB50-48S05-RJ | |
|---|---|
DigiKey Part Number | EXB50-48S05-RJ-ND |
Manufacturer | |
Manufacturer Product Number | EXB50-48S05-RJ |
Description | DC DC CONVERTER 5V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OTP, OVP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Half Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.40" L x 2.28" W x 0.43" H (60.9mm x 57.9mm x 10.9mm) |
Voltage - Output 1 | Supplier Device Package Half Brick |
Current - Output (Max) 10A | Base Product Number |

