Similar

EXB250-48S3V3-RJ | |
|---|---|
DigiKey Part Number | 454-1274-ND |
Manufacturer | |
Manufacturer Product Number | EXB250-48S3V3-RJ |
Description | DC DC CONVERTER 3.3V 165W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 50A 33V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 165 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 33V | Package / Case 9-DIP Module, 1/2 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 50A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSB20024S3V3 | XP Power | 0 | 1470-4145-ND | 176,22000 € | Similar |


