
EXB250-48S05-RJ | |
|---|---|
DigiKey Part Number | 454-1273-ND |
Manufacturer | |
Manufacturer Product Number | EXB250-48S05-RJ |
Description | DC DC CONVERTER 5V 165W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 33A 33V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 165 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 91.7% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 33V | Package / Case 9-DIP Module, 1/2 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 33A |

