Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
DS Short Series AC-DC Power Supplies part 1
DS Short Series AC-DC Power Supplies part 2

DS760SL-3

DigiKey Part Number
454-1434-ND
Manufacturer
Manufacturer Product Number
DS760SL-3
Description
AC/DC CONVERTER 12V 760W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Efficiency
91%
Packaging
Bulk
Operating Temperature
-10°C ~ 50°C
Part Status
Obsolete
Features
Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, Standby Output, Universal Input
Type
Front End
Mounting Type
Rack Mount
Number of Outputs
1
Size / Dimension
12.68" L x 2.15" W x 1.57" H (322.0mm x 54.5mm x 40.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
62.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1100SLPE-3ARTESYN / Advanced Energy0DS1100SLPE-3-ND497,03422 €MFR Recommended
In-Stock: 22
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1392,26000 €392,26 €
3369,04667 €1.107,14 €
5358,72200 €1.793,61 €
10345,17600 €3.451,76 €
Unit Price without VAT:392,26000 €
Unit Price with VAT:466,78940 €