
DPS55 | |
|---|---|
DigiKey Part Number | DPS55-ND |
Manufacturer | |
Manufacturer Product Number | DPS55 |
Description | AC/DC DESKTOP ADAPTER 24V 60W |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 78.74" (2.0m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.24" L x 2.39" W x 1.62" H (133.0mm x 60.7mm x 41.0mm) | |
Approval Agency | CB, CE | |
Weight | 1.1 lbs (499 g) |


